ITT / Cannon CA3108F22-22S

Circular Connector, CA, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 22-22
$ 237.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108F22-22S.

IHS

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
-28.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3106A32-17S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3108E22-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / CannonMS3108E22-22SX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108R22-22S
Circular Connector, CA, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 22-22
Amphenol IndustrialMS3108A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3108A18-10S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3108F22-22S provided by its distributors.

Circular Connector, CA, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 22-22
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3108F22-22S
Conn Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
CIRCULAR, SIZE 22, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON