ITT / Cannon CA3108E32-1PB01

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 310.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E32-1PB01.

Newark

Datasheet2 pages10 years ago
Datasheet68 pages14 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonCA3106E32-1P-B-02
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA3106E32-1P-B-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108F32-1P-B-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108E32-1PB01 provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Automotive
ITT CANNON CA3108E32-1PB01 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 5, Crimp Pin
Circular Connector, Plug, 32-1, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3108E32-1PB01
CIRCULAR, SIZE 32 , 5 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:32; Insert Arrangement:32-1; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:32-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E32-1P-B-01
  • CA3108E321PB01