ITT / Cannon CA3108E22-7P-B-F80

Conn MIL-C-5015 Circular PIN 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
$ 111.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E22-7P-B-F80.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E20-2P-B-03
Conn MIL-C-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT / CannonCA3106F22-7PBF80
Circular Connector, CA-B, Straight Plug, 1 Contacts, Crimp Pin, Reverse Bayonet, 22-7
ITT / CannonCA06EW22-7PB15
Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialGTC06A-16-12P
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108E22-7P-B-F80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Cab 1C 1#0 Pin Plug R/A |Itt Cannon CA3108E22-7PBF80
CONN PLUG MALE 1POS SILVER CRIMP
CIRCULAR, SIZE 22, 1 WAY PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E22-7PBF80
  • CA3108E227PBF80