ITT / Cannon CA3108E16S-8PA176

Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E16S-8PA176.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106E16S-8PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA06R14S-5PA176
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106E14S-5P-A176
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3106A24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol IndustrialMS3106E18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108E16S-8PA176 provided by its distributors.

Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
ER 5C 5#16S PIN PLUG RTANG
CIRCULAR, SIZE 16S, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E16S8PA176