ITT / Cannon CA3108E14S-7SYB

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E14S-7SYB.

IHS

Datasheet1 page0 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101E14S-1SB06
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Automotive
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT05A-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolPT06E-8-3SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108E14S-7SYB provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port
CIRCULAR, SIZE 14S, 3WAYS, SKT
CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range: -; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E14S7SYB