ITT / Cannon CA3108E10SL-4SBA176

Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E10SL-4SBA176.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106F18-3SB
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3106E16A11SB
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol IndustrialPT06E-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06P8-2SW
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT05A-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-8-2SW(027)
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108E10SL-4SBA176 provided by its distributors.

Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
CONN PLUG FMALE 2POS SOLDER CUP
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E10SL4SBA176