ITT / Cannon CA3106R28-11SF80

Conn MIL-C-5015 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
$ 153.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R28-11SF80.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106F28-11SWF80
Connector Bayonet Coupling Socket 22 Position Crimp Straight Cable Mount 22 Terminal 1 Port
ITT / CannonCA3106F28-11SF80
Connector Bayonet Coupling Socket 22 Position Crimp Straight Cable Mount 22 Terminal 1 Port
ITT / CannonCA3108F28-11SF80
Conn Circular SKT 22 POS Crimp RA Cable Mount 22 Terminal 1 Port
Amphenol AerospaceD38999/26JC35HN L/C
Connector Circular Housing Cable Mount Plug 22 Position Pin Contact 13 Shell Size

Descriptions

Descriptions of ITT / Cannon CA3106R28-11SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Female Sockets,Plug,Threaded 22pin Aluminum Alloy 22A,41A , , 55.4mm
Er 22C 18#16 4#12 Skt Plug |Itt Cannon CA3106R28-11SF80
CONN PLUG FMALE 22P SILVER CRIMP
CIRCULAR, SIZE 28 , 22 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28-11; No. of Contacts:22; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-11; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:22

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON