ITT / Cannon CA3106R20-29SF0

Circular Connector, CA, Straight Plug, 17 Contacts, Solder Socket - Contacts Not Supplied
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R20-29SF0.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-86.67%

Related Parts

Amphenol IndustrialMS3106F20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106E20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29SZ
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106B-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106R20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R20-29SF0 provided by its distributors.

Circular Connector, CA, Straight Plug, 17 Contacts, Solder Socket - Contacts Not Supplied
Er 17C 17#16 Skt Plug Rohs Compliant: No |Itt Cannon CA3106R20-29SF0
CONN PLG HSG FMALE 17POS INLINE
CIRCULAR, SIZE 20, 17WAYS, SKT (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON