ITT / Cannon CA3106R20-17SF80

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Socket, Crimp, Cable Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R20-17SF80.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

Amphenol AerospaceMS3456W20-8S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459W20-22P
Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459W20-8P
Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459L20-22P
Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA06R18-12SF80
Female Sockets,Plug,Threaded 6pin Aluminum Alloy 22A , , 68.28mm*40.87mm
ITT / CannonCA3106E14S-6P14
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R20-17SF80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Socket, Crimp, Cable Mount
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CIRCULAR, SIZE 20 , 6 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-17; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-17; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:6

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON