ITT / Cannon CA3106R16S-1S-F80

Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
$ 53.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R16S-1S-F80.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-51.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AerospaceMS3451W18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3451W18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
ITT / CannonCA06R16S-1P-F80
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 7, Pin, Crimp, Cable Mount
ITT / CannonCA3106E16S-1S-F80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3451W22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3451L22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E16S-1S-F80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106R24-2SF80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/26WE6SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R16S-1S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 22A , , 55.4mm
CA3106R16S-1S-F80 / 037383-0366 / Circular
CONN PLUG FMALE 7P SILVER CRIMP
CIRCULAR, SIZE 16S, 7 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106R16S-1SF80
  • CA3106R16S1SF80