ITT / Cannon CA3106F36-15SBL/G

Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
$ 236.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F36-15SBL/G.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-19.85%

Related Parts

Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Amphenol Industrial97-3102A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F36-15SBL/G provided by its distributors.

Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Socket, Solder, Cable Mount |Itt Cannon CA3106F36-15SBL/G
CIRCULAR, SIZE 36 , 35 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:36; Insert Arrangement:36-15; No. of Contacts:35; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:36-15; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:35

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON