ITT / Cannon CA3106F28-21PXBF80

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
$ 176.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F28-21PXBF80.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-65.56%

Related Parts

ITT / CannonCA3106R28-21PB
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106E28-21P-B
Conn MIL-C-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-15PBF80
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Amphenol IndustrialPT06A-20-39P
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-22-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06A-20-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F28-21PXBF80 provided by its distributors.

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
ITT CANNON CA3106F28-21PXBF80 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 37, Crimp Pin
Circular Connector, Plug, 28-21, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:37; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106F28-21PXBF80
CIRCULAR, SIZE 28 , 37 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28-21; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-21; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:37

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON