ITT / Cannon CA3106F24A24S

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 152.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F24A24S.

IHS

Datasheet1 page0 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E24A24S
Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA3106E24A24P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA3101F24A24S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3106F24A24S provided by its distributors.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 12, Socket, Solder, Cable Mount |Itt Cannon CA3106F24A24S
CONN PLUG FMALE 12P SOLDER CUP
CIRCULAR, SIZE 24 , 12 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24A24; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24A24; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:12

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F24-A24S