ITT / Cannon CA3106F24-28P-B-01

Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
$ 72.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F24-28P-B-01.

Farnell

Datasheet1 page10 years ago

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-10.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3106E24-28PXB01
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
ITT / CannonCA3106E24-28PWB02
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106F24-28P-B-01 provided by its distributors.

Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT CANNON CA3106F24-28PB01 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 24, Crimp Pin
CIRCULAR CONNECTOR, PLUG, 24-28, CABLE; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:24Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F24-28PB01
  • CA3106F2428PB01