ITT / Cannon CA3106F20-29SB

Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive
$ 110
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-29SB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-13.08%

Related Parts

ITT / CannonCA3106R20-29SB
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive
ITT / CannonCA3106E20-29SB06
Conn Circular SKT 17 POS Solder Pot ST Cable Mount 17 Terminal 1 Port Automotive
ITT / CannonCA3108F20-29SB
Circular Connector, CA-B, Right Angle Plug, 17 Contacts, Solder Socket, Reverse Bayonet, 20-29

Descriptions

Descriptions of ITT / Cannon CA3106F20-29SB provided by its distributors.

Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive
Circular Connector, Plug, 20-29, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:17; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106F20-29SB
CIRCULAR, SIZE 20 , 17 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-29; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:20-29; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:17

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON