ITT / Cannon CA3106F18-9SF80

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-9SF80.

IHS

Datasheet2 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonCA3106E18-9SWF80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106E20-15SF183
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106E20-15SF80DN
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F18-9SF80 provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, CA, Straight Plug, 7 Contacts, Crimp Socket, Threaded, 18-9
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106F18-9SF80
CIRCULAR, SIZE 18, 7WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON