ITT / Cannon CA3106F18-4SB

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 50.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-4SB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3108E14S-2S-B
Conn MIL-C-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E12SA10SB06
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3108F18-4SB
Conn Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialPT06A-14-AAS(SR)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-16S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F18-4SB provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Cb 4C 4#16 Skt Plug Rohs Compliant: No |Itt Cannon CA3106F18-4SB
CONN PLUG FMALE 4P SILV SLDR CUP
CIRCULAR, SIZE 18, 4WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON