ITT / Cannon CA3106F18-1S-B-F80

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Crimp, Cable Mount
$ 54.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-1S-B-F80.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-61.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E18-1S-B-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Crimp, Cable Mount
ITT / CannonCA3101E18-19PBF80
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA06EW18-1SBF80
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106F18-1S-B-F80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Crimp, Cable Mount
Conn MIL-C-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 18, 10 WAY SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Rever

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F18-1SBF80
  • CA3106F181SBF80