ITT / Cannon CA3106F18-12SWB13

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
$ 101.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-12SWB13.

IHS

Datasheet68 pages10 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3106E18-12SZB
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E18-12SWB
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
ITT / CannonCA3108E14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F18-12SWB13 provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 6 POS Solder Pot ST Cable Mount 6 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Socket, Solder, Cable Mount |Itt Cannon CA3106F18-12SWB13
Female Sockets,Plug,Reverse Bayonet Lock 6pin Aluminum Alloy 22A , , 60mm
ITT CANNON CA3106F18-12SWB13Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6 Contacts
CIRCULAR, SIZE 18, 6WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F18-12SWB-13