ITT / Cannon CA3106F14S-6S-F80

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 50.492
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F14S-6S-F80.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+262%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3101E14S-6SF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3101E18-12SF80
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3101F18-12SF80
Circular Connector, CA, Cable Mount Receptacle, 6 Contacts, Crimp Socket, Threaded, 18-12
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26WE6SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
ITT / CannonCA3108E18-12SWF80
Connector Bayonet Coupling Socket 6 Position Crimp Right Angle Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F14S-6S-F80 provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 14S, 6 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Mil-Dtl 5015 Series I |Itt Cannon CA3106F14S6SF80
CA3106F14S-6S-F80 / 121178-2005 / Circular
Female Sockets,Plug,Threaded 6pin Aluminum Alloy 22A , , 45mm
CONNECTOR MIL-C-5015 121178-2005
CONN PLUG FMALE 6P SILVER CRIMP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F14S-6SF80
  • CA3106F14S6SF80