ITT / Cannon CA3106F10SL-4P-F80

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Crimp, Cable Mount
$ 30.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F10SL-4P-F80.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-71.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonCA3101R10SL-4PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E14S-9SWF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Cable Mount
Amphenol75-68617-11S
Conn Heavy-Duty Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol75-68617-11P
Conn Heavy-Duty Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceMS3456L10SL-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of ITT / Cannon CA3106F10SL-4P-F80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Crimp, Cable Mount
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CA3106F10SL-4P-F80 / 121175-2000 / Circular
Male Pins,Plug,Threaded 2pin Aluminum Alloy 22A
CONN PLUG MALE 2POS SILVER CRIMP
CIRCULAR, SIZE 10SL, 2WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F10SL-4PF80
  • CA3106F10SL4PF80