ITT / Cannon CA3106ER20-33P

Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
$ 125.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106ER20-33P.

IHS

Datasheet2 pages25 years ago

Farnell

Inventory History

3 month trend:
+78.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3106A24-20P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
ITT / CannonCA3106E20-33P13
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA06PG20-33S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106ER18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106ER20-33P provided by its distributors.

Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 11, Pin, Crimp, Cable Mount |Itt Cannon CA3106ER20-33P
Male Pins,Plug,Threaded 11pin Aluminum Alloy 22A , , 53.98mm
CIRCULAR, SIZE 20, 11WAYS, PIN
CONN PLUG MALE 11P SILV SLDR CUP
CIRCULAR, SIZE 20, 11WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 11Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-33; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON