ITT / Cannon CA3106ER20-2S

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106ER20-2S.

IHS

Datasheet2 pages25 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101R20-2S
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
ITT / CannonCA3106R20-2S
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
ITT / CannonCA3106E16-12S
Circular Connector, CA, Straight Plug, 1 Contacts, Solder Socket, Threaded, 16-12
Amphenol Industrial97-3106A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106E10S-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106ER20-2S provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR, SIZE 20, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON