ITT / Cannon CA3106ER12S-3P

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 36.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106ER12S-3P.

IHS

Datasheet2 pages25 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonCA3101R10SL-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E10SL-4P-15
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA3106R10SL-4P
Circular Connector, CA, Straight Plug, 2 Contacts, Solder Pin, Threaded, 10SL-4
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106A18-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106ER12S-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Connector Circular Straight Plug 02 Pin Contacts |Itt Cannon CA3106ER12S-3P
CIRCULAR, SIZE 12S , 2 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12S; Insert Arrangement:12S-3; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:12S-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106ER12S3P