ITT / Cannon CA3106E28-21PWF80

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
$ 99.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E28-21PWF80.

IHS

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
-7.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA06R28-21PF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-21PF80
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol75-68128-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-15PW-F80
Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Amphenol AerospaceTV06RW-15-35SA
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 37 Contacts

Descriptions

Descriptions of ITT / Cannon CA3106E28-21PWF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Er 37C 37#16 Pin Plug Rohs Compliant: No |Itt Cannon CA3106E28-21PWF80
CA3106E28-21PW-F80 / 024275-1279 W / Circular
CONN PLUG MALE 37P SILVER CRIMP
CIRCULAR, SIZE 28, 37WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 28-21; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON