ITT / Cannon CA3106E24-7SF42

Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
$ 106.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24-7SF42.

Related Parts

Amphenol IndustrialMS3106A24-5S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3101E24-7S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3101R24-7S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3101F24-7S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16

Descriptions

Descriptions of ITT / Cannon CA3106E24-7SF42 provided by its distributors.

Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 16, Socket, Crimp, Cable Mount |Itt Cannon CA3106E24-7SF42
CIRCULAR, SIZE 24, 16WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON