ITT / Cannon CA3106E24-7P13

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 144.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24-7P13.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101F24-7P
Circular Connector, CA, Cable Mount Receptacle, 16 Contacts, Solder Pin, Threaded, 24-7
ITT / CannonCA3101E24-7P
Circular Connector, CA, Cable Mount Receptacle, 16 Contacts, Solder Pin, Threaded, 24-7
ITT / CannonCA3106F24-7PA176
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 16, Pin, Crimp, Cable Mount |Itt Cannon CA3106F24-7PA176

Descriptions

Descriptions of ITT / Cannon CA3106E24-7P13 provided by its distributors.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 16, Pin, Solder, Cable Mount |Itt Cannon CA3106E24-7P13
Male Pins,Plug,Threaded 16pin Aluminum Alloy 22A,41A
CIRCULAR, SIZE 24, 16WAYS, PIN
CIRCULAR, SIZE 24, 16WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E24-7P-13