ITT / Cannon CA3106E24-28SB

Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
$ 82.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24-28SB.

element14 APAC

Datasheet56 pages20 years ago

Newark

element14

Inventory History

3 month trend:
-16.36%

Related Parts

ITT / CannonCA3106R28-12SBF80
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Automotive
ITT / CannonCA3106R28-11SBF80
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Automotive
ITT / CannonCA3108R24-28SB
Conn Circular SKT 24 POS Crimp RA Cable Mount 24 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E24-28SB provided by its distributors.

Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
Circular Connector Receptacle Size 24, 24 Position, Cable; Rango De Producto:Serie Mil-C-5015 (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon CA3106E24-28SB
PLUG, FREE, 24WAY; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Olive Drab Chromate; Connector Insert Type:24-28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold; Contact Type:Socket; Current Rating:13A; IP/NEMA Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; Mounting Type:Cable; No. of Mating Cycles:100; No. of Poles:24; No. of Ways:24; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Size:16; Standard:MIL-C-5015; Termination Method:Solder; Voltage Rating VAC:200V; Voltage Rating VDC:250V; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; Working Voltage:200V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON