ITT / Cannon CA3106E24-28PZB

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Automotive
$ 138.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24-28PZB.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-75.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA06PG24-28PB
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Automotive
ITT / CannonCA3108F24-28PB
Conn Circular PIN 24 POS Crimp RA Cable Mount 24 Terminal 1 Port Automotive
ITT / CannonCA3108R24-28PB
Conn Circular PIN 24 POS Crimp RA Cable Mount 24 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E24-28PZB provided by its distributors.

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Automotive
MIL Series Connector, 24 Contact(s), Male, Solder Terminal, Plug
Male Pins,Plug,Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 120mm
CONN PLUG MALE 24P SILV SLDR CUP
CONN PLUG MALE 24POS SOLDER CUP
Circular Connector, Plug, 24-28, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:24; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E24-28PZB
CIRCULAR, SIZE 24 , 24 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:24

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON