ITT / Cannon CA3106E24-19SDNF80

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
$ 167.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24-19SDNF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106R24-19SF80
Conn MIL-C-5015 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
ITT / CannonCA3106F24-19SF80
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA06R24-19PF80F187
Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
Amphenol AerospaceD38999/26MD97HN
Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, AC, Cable Mount Receptacle, 14 Contacts, Crimp Socket, Threaded, 22-19

Descriptions

Descriptions of ITT / Cannon CA3106E24-19SDNF80 provided by its distributors.

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Automotive
ITT CANNON CA3106E24-19SDNF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 12, Crimp Socket
CIRCULAR, SIZE 24 , 12 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-19; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-19; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:12

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON