ITT / Cannon CA3106E22-7SDNF183

Conn Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-7SDNF183.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+7.69%

Related Parts

ITT / CannonCA3106F22-7PF80
Circular Connector, CA, Straight Plug, 1 Contacts, Crimp Pin, Threaded, 22-7
ITT / CannonSNLM-P-C25-25S-BK
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
ITT / CannonCA3108R22-7PF80
Circular Connector, CA, Right Angle Plug, 1 Contacts, Crimp Pin, Threaded, 22-7
Amphenol IndustrialACC06E16-12R-003
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialACC06E16-12R(025)
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of ITT / Cannon CA3106E22-7SDNF183 provided by its distributors.

Conn Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-7SDNF183
CIRCULAR, SIZE 22, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON