ITT / Cannon CA3106E22-28P

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-28P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+38.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E18-9P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101F18-9P
Circular Connector, CA, Cable Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 18-9
ITT / CannonCA3101E24-2P
Circular Connector, CA, Cable Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-2
Amphenol IndustrialMS3106A24-10P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E22-28P provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Pin, Solder, Cable Mount |Itt Cannon CA3106E22-28P
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CONNECTOR CIRCULAR STRAIGHT PLUG 07 PIN CONTACTS
CIRCULAR, SIZE 22 , 7 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-28; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:7; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON