ITT / Cannon CA3106E22-12SBF80A232

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-12SBF80A232.

Newark

Datasheet2 pages10 years ago
Datasheet68 pages14 years ago

Farnell

Related Parts

Conn MIL-C-5015 Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
ITT / CannonCA06EW22-12S-B-15
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 5, Socket, Crimp, Cable Mount
ITT / CannonCA3106E24-12S-B-14
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E22-12SBF80A232 provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Circular Connector, Plug, 22-12, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E22-12SBF80A232
CIRCULAR, SIZE 22, 5WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON