ITT / Cannon CA3106E20-27SF80

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-27SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-72.95%

Related Parts

ITT / CannonCA3106E22-19SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3106R20-27SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3106R22-19SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-4101A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol AerospaceMS3451W20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port , WITH contacts
Amphenol AerospaceD38999/26WG11SA-LC
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E20-27SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Connector Circular Straight Plug 14 Socket Contacts |Itt Cannon CA3106E20-27SF80
CIRCULAR, SIZE 20 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-27; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON