ITT / Cannon CA3106E20-18PB

Circular Connector, CA-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 20-18
$ 110.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-18PB.

Newark

Datasheet2 pages10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-75.14%

Related Parts

ITT / CannonCA3101E20-18PB
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
ITT / CannonCA3106F20A9PB
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
ITT / CannonCA3106F20-18PB
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E20-18PB provided by its distributors.

Circular Connector, CA-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 20-18
Circular Connector, Plug, 20-18, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:9; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E20-18PB
CIRCULAR, SIZE 20, 9WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON