ITT / Cannon CA3106E20-16S

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-16S.

IHS

Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
-45.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106R20-16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101F20-16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106F20-16S
Circular Connector, CA, Straight Plug, 9 Contacts, Solder Socket, Threaded, 20-16
Amphenol Industrial97-3101A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E20-16S provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Circular Straight Plug 09Ct Socket |Itt Cannon CA3106E20-16S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Female Sockets,Plug,Threaded 9pin Aluminum Alloy 22A,41A , , 69.85mm*48.01mm
CONNECTOR CIRCULAR STRAIGHT PLUG 09 SOCKET CONTACTS
CIRCULAR, SIZE 20 , 9 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON