ITT / Cannon CA3106E20-11S

Circular Connector, CA, Straight Plug, 13 Contacts, Solder Socket, Threaded, 20-11
$ 140.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-11S.

IHS

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
-4.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E22-19S
Circular Connector, CA Series, Straight Plug, 14 Contacts, Solder Socket, Threaded, 22-19
ITT / CannonCA3106R18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101F18-1S
Circular Connector, CA, Cable Mount Receptacle, 10 Contacts, Solder Socket, Threaded, 18-1
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16
Amphenol IndustrialMS3101A28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E20-11S provided by its distributors.

Circular Connector, CA, Straight Plug, 13 Contacts, Solder Socket, Threaded, 20-11
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 13, Socket, Crimp, Cable Mount |Itt Cannon CA3106E20-11S
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Female Sockets,Plug,Threaded 13pin Aluminum Alloy 22A , , 69.85mm*48.01mm
CONN PLUG FMALE 13P SOLDER CUP
CIRCULAR, SIZE 20, 13WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON