ITT / Cannon CA3106E18-1SA71F42

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Solder, Cable Mount
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellCA3106E18-1SA71F4201
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-1SA71F42.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA06COME18-19PF97
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Solder, Cable Mount |Itt Cannon CA06COME18-19PF97
AmphenolMS3101A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3101A18-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3101A18-19S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA06COM-E18-1S-F42
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3101R18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E18-1SA71F42 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Solder, Cable Mount
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
CIRCULAR, SIZE 18 , 10 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:10

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON