ITT / Cannon CA3106E16S-1PWF80DN

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E16S-1PWF80DN.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-7.69%

Related Parts

ITT / CannonCA3106E14SA7SF80DN
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3106F14SA7SF80DN
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3106E14SA7P14
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E16S-1PWF80DN provided by its distributors.

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
CONN PLUG 7POS INLINE W/PINS
ER 7C 7#16S PIN PLUG
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E16S1PWF80DN