ITT / Cannon CA3106E14S-5PBF97

Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5
$ 33.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-5PBF97.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106F14S-5PBF42
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
ITT / CannonCA06COM-F14S-5S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108E14S-5PXB
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of ITT / Cannon CA3106E14S-5PBF97 provided by its distributors.

Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5
Circular Connector, Plug, 14S-5, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E14S-5PBF97
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E14S5PBF97