ITT / Cannon CA3106E14S-5P-B

Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
$ 48.757
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-5P-B.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Farnell

element14

Inventory History

3 month trend:
+19.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101E16S-8SB
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106F14S-2P-B
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3108E14S-5S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3394501U
Connector Bayonet Coupling PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol IndustrialGTS06F-18-11S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialGTS06F-14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106F14S-2P-B
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3108E14S-5S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3374 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol IndustrialGTS06A-14S-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-16P
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E14S-5P-B provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Pin & Sleeve Plug, 22 A, 50V AC, 5 Pole, Silver, Solder Terminals Wire Connection Type
Male Pins,Plug,Reverse Bayonet Lock 5pin Aluminum Alloy 22A , , 115mm
ITT CANNON CA3106E14S-5PBCircular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 5 Contacts
CIRCULAR CONNECTOR CA BAYONET 121136-0010
CONNECTOR, STRAIGHT PLUG, PIN CONTACTS
STRT PLUG SZ 14S OD CAD 14S-5 PIN
CONN PLUG MALE 5P SILV SLDR CUP
CONN PLUG MALE 5POS SOLDER CUP
CIRCULAR CONNECTOR PLUG SIZE 14S, 5POS, CABLE; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:5Contacts; Coupling Style:Reverse Bayonet RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E14S-5PB
  • CA3106E14S5PB