ITT / Cannon CA3106E14S-2SXF80

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-2SXF80.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA3108F14S-2SYF80
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3108F14S-2SXF80
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3106F14S-2SF183
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3106F14S-2SF183
Amphenol AerospaceD38999/26WC4BN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26FA98SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 3 Contacts
ITT / CannonCA06R14S-2SX-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-2P-F80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA06R14S-2SY-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialACC06AF14S-2S(025)
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol Industrial75-68614-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3106E14S-2SXF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CONN PLUG 4POS INLINE W/SKTS
ER 4C 4#16S SKT PLUG
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON