ITT / Cannon CA3106E14S-10SB02

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
$ 32.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-10SB02.

Farnell

Datasheet68 pages14 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+3.92%

Related Parts

ITT / CannonCA3106F14S-2SXBF80
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA06EW14S-2SB02
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-5015 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E14S-10SB02 provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Circular Connector, Plug, 14S-10, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E14S-10SB02
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E14S-10S-B-02
  • CA3106E14S10SB02