ITT / Cannon CA3106E10SL-4SBF80

Conn Plug Fmale 2P Silver Crimp
$ 79.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-4SBF80.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-57.87%

Related Parts

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E14S-9SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E18-3SBF80
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 2 Contacts, Crimp Socket, Threaded, EMI
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-4SBF80 provided by its distributors.

CONN PLUG FMALE 2P SILVER CRIMP
Circular Connector, Plug, 10Sl-4, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E10SL-4SBF80
CIRCULAR, SIZE 10SL , 2 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-4; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:10SL-4; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON