ITT / Cannon CA3106E10SL-3S14

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 60.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-3S14.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-9.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3108F10SL-3SF183
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F10SL-3SF183
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-7S02
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-3S14 provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Cable Mount |Itt Cannon CA3106E10SL-3S14
Female Sockets,Plug,Threaded 3pin Aluminum Alloy 22A , , 57.15mm*28.58mm
CIRCULAR, SIZE 10SL , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:10SL-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E10SL-3S-14
  • CA3106E10SL3S14