ITT / Cannon CA3102R28A16SF80

Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Crimp Socket, Threaded, 28A16
$ 172.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R28A16SF80.

Farnell

Datasheet2 pages10 years ago
Datasheet56 pages20 years ago

element14 APAC

Inventory History

3 month trend:
+168%

Related Parts

ITT / CannonCA3102R20-16PF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
ITT / CannonCA3102E28A16PF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
ITT / CannonCA3102E16S-1P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Amphenol AerospaceMS3452W18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port , WITH contacts
Olive Drab Cadmium AC MIL-5015Derivative Non-RoHS Compliant 2012 Circular Connector -55C~125C
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R28A16SF80 provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Crimp Socket, Threaded, 28A16
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Socket, Crimp, Panel Mount |Itt Cannon CA3102R28A16SF80
CIRCULAR, SIZE 28, 20WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R28-A16SF80