ITT / Cannon CA3102R28A16SBF80

Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
$ 61.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R28A16SBF80.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Pin, Crimp, Panel Mount
ITT / CannonCA3102E28A16PB109
Circular Connector, CA-B, Box Mount Receptacle, 9 Contacts, Crimp Pin, Reverse Bayonet, 28A16
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Socket, Crimp, Panel Mount

Descriptions

Descriptions of ITT / Cannon CA3102R28A16SBF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 28, 20WAYS, SKT
CONN RCPT FMALE 9POS SILVR CRIMP
CIRCULAR, SIZE 28, 20WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R28A16S-B-F80