ITT / Cannon CA3102R28A16P

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
$ 54.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R28A16P.

IHS

Datasheet2 pages4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+8.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100R28-A16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port
ITT / CannonCA3102E28A16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102E20-16P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102R24-11P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R28A16P provided by its distributors.

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 9pin Aluminum Alloy 22A,135A , , 42.89mm*50.8mm
Ca3102R28A16P |Itt Cannon CA3102R28A16P
CIRCULAR, SIZE 28 , 9 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28A16; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28A16; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R28-A-16P
  • CA3102R28-A16P
  • CA3102R28A-16P