ITT / Cannon CA3102R22-20S

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 48.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R22-20S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E22-20S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonCA3102E20A9S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R16S-1P
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 16S-1
Amphenol IndustrialMS3102R24-11P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R22-20S provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT CANNON CA3102R22-20S Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 9
Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 09 SOCKET CONTACTS
CONN RCPT FMALE 9P SILV SLDR CUP
CIRCULAR, SIZE 22 , 9 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-20; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-20; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON