ITT / Cannon CA3102R20-27PF0

Receptacle Housing, Threaded 14pin Aluminum Alloy 22A , 35.56mm*38.1mm
$ 16.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-27PF0.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+148%

Related Parts

Amphenol IndustrialMS3102R20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
ITT / CannonMS3102R20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R20-27PF0 provided by its distributors.

Receptacle Housing,Threaded 14pin Aluminum Alloy 22A , 35.56mm*38.1mm
Er 14C 14#16 Pin Recp Box |Itt Cannon CA3102R20-27PF0
CIRCULAR, SIZE 20, 14WAYS, PIN (L/C)
CONN RCPT HSNG MALE 14POS PNL MT
CONN HSG RCPT 14POS BOX MNT PIN
CIRCULAR, SIZE 20, 14WAYS, PIN (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON